Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSE8D30DHM3/HCopy
Order Code4835734
Product RangeeSMP Series
Your Part Number
13,990 In Stock
Need more?
13,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.250 (CNY5.9325) |
| 10+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.25 (CNY29.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE8D30DHM3/HCopy
Order Code4835734
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.5µs
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-221AD (SlimSMAW)
No. of Pins2Pins
Product RangeeSMP Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1.1V
Forward Surge Current
40A
Diode Case Style
DO-221AD (SlimSMAW)
Product Range
eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
