Print Page
2,800 In Stock
Need more?
2,800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.770 (CNY8.7801) |
| 10+ | CNY4.980 (CNY5.6274) |
| 25+ | CNY4.480 (CNY5.0624) |
| 50+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY3.150 (CNY3.5595) |
| 500+ | CNY2.830 (CNY3.1979) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.77 (CNY8.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB560-E3/54.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1836346
Product RangeSB Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max650mV
Forward Surge Current220A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSB Series
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
220A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
SB Series
SVHC
Lead
Technical Docs (1)
Alternatives for SB560-E3/54.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001431

