Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSB540-E3/54Copy
Manufacturer Standard Lead Time22 weeks
Order Code9550399
Your Part Number
4,878 In Stock
2,800 more incoming. You can reserve stock now
4,878 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.020 (CNY11.3226) |
| 10+ | CNY6.040 (CNY6.8252) |
| 100+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 5000+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.02 (CNY11.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB540-E3/54Copy
Manufacturer Standard Lead Time22 weeks
Order Code9550399
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current220A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SB540-E3/54 is a Schottky Barrier Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The barrier rectifier features extremely fast switching, high forward surge capability and high frequency operation. Colour band denotes the cathode end polarity.
- Guard ring for overvoltage protection
- Low forward voltage drop
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
220A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for SB540-E3/54
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
