Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSB260-E3/54Copy
Manufacturer Standard Lead Time27 weeks
Order Code2889214
Your Part Number
1,839 In Stock
Need more?
1,839 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.470 (CNY5.0511) |
| 10+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.320 (CNY1.4916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.47 (CNY5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB260-E3/54Copy
Manufacturer Standard Lead Time27 weeks
Order Code2889214
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-204AC
No. of Pins2Pins
Forward Voltage Max680mV
Forward Surge Current60A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
schottky barrier plastic rectifier for use in low voltage high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-204AC
Forward Voltage Max
680mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000433
