Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSB240-E3/54.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2726822
Your Part Number
3,134 In Stock
Need more?
3,134 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.550 (CNY7.4015) |
| 25+ | CNY4.790 (CNY5.4127) |
| 50+ | CNY3.970 (CNY4.4861) |
| 100+ | CNY3.140 (CNY3.5482) |
| 250+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2500+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.55 (CNY7.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Average Forward Current
2A
Forward Surge Current
60A
Forward Voltage Max
500mV
Qualification
-
Technical Docs (2)
Alternatives for SB240-E3/54.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000551
