Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSB150-E3/54Copy
Manufacturer Standard Lead Time28 weeks
Order Code2889212
Your Part Number
7,782 In Stock
Need more?
7,782 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.080 (CNY2.3504) |
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.350 (CNY1.5255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.08 (CNY2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB150-E3/54Copy
Manufacturer Standard Lead Time28 weeks
Order Code2889212
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-204AL
No. of Pins2Pins
Forward Voltage Max650mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
- Schottky barrier plastic rectifier for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Used in low voltage high frequency inverters, freewheeling, DC/DC converters applications
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-204AL
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
