Print Page
1,217 In Stock
Need more?
1,217 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.830 (CNY6.5879) |
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 5000+ | CNY1.580 (CNY1.7854) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.15 (CNY32.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB130-E3/73Copy
Manufacturer Standard Lead Time22 weeks
Order Code1336531
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeSB
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
schottky barrier plastic rectifier for use in low voltage high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
480mV
Operating Temperature Max
125°C
Product Range
SB
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for SB130-E3/73
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

