Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSA5.0CA-E3/54Copy
Manufacturer Standard Lead Time6 weeks
Order Code1837026
Product RangeTRANSZORB SA Series
Your Part Number
3,691 In Stock
Need more?
2,084 Next business day delivery available(Shanghai stock)
1,607 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 25+ | CNY4.430 (CNY5.0059) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSA5.0CA-E3/54Copy
Manufacturer Standard Lead Time6 weeks
Order Code1837026
Product RangeTRANSZORB SA Series
Technical Datasheet
Product RangeTRANSZORB SA Series
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Minimum Breakdown Voltage6.4V
Operating Temperature Max175°C
Qualification-
Technical Specifications
Product Range
TRANSZORB SA Series
Clamping Voltage Max
9.2V
Operating Temperature Max
175°C
Reverse Standoff Voltage
5V
Minimum Breakdown Voltage
6.4V
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000743
