Print Page
Image is for illustrative purposes only. Please refer to product description.

2,745 In Stock
Need more?
2,745 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.930 (CNY10.0909) |
| 10+ | CNY6.300 (CNY7.119) |
| 25+ | CNY5.580 (CNY6.3054) |
| 50+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.140 (CNY4.6782) |
| 250+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY1.820 (CNY2.0566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.93 (CNY10.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS5M-E3/57T..Copy
Order Code1837105
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2.5µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead
Alternatives for S5M-E3/57T..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
