Print Page
9,865 In Stock
Need more?
9,865 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.270 (CNY2.5651) |
| 50+ | CNY1.320 (CNY1.4916) |
| 250+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.867 (CNY0.9797) |
| 1000+ | CNY0.796 (CNY0.8995) |
| 2000+ | CNY0.714 (CNY0.8068) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.35 (CNY12.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS271K43SL0N6TK5RCopy
Manufacturer Standard Lead Time34 weeks
Order Code3289423
Product RangeS Series
Technical Datasheet
Capacitance270pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicSL
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
270pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

