Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoS1G-E3/5ATCopy
Order Code
Re-Reel2889208RL
Cut Tape2889208
Your Part Number
9,781 In Stock
Need more?
9,781 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.400 | CNY12.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.400 (CNY2.712) |
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY0.950 (CNY1.0735) |
| 500+ | CNY0.666 (CNY0.7526) |
| 1000+ | CNY0.584 (CNY0.6599) |
| 5000+ | CNY0.360 (CNY0.4068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS1G-E3/5ATCopy
Order Code
Re-Reel2889208RL
Cut Tape2889208
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current40A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The S1G-E3/5AT is a surface-mount Glass-passivated Rectifier with matte tin-plated solderable leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Applications
Industrial, Automotive, Consumer Electronics, Communications & Networking, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
40A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for S1G-E3/5AT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
