Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRPWA650R14700JBCopy
Manufacturer Standard Lead Time25 weeks
Order Code5017873
Product RangeRPWA 650 Series
Your Part Number
18 In Stock
2 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY831.730 (CNY939.8549) |
| 2+ | CNY680.640 (CNY769.1232) |
| 3+ | CNY570.620 (CNY644.8006) |
| 5+ | CNY565.320 (CNY638.8116) |
| 10+ | CNY560.020 (CNY632.8226) |
| 20+ | CNY508.660 (CNY574.7858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY831.73 (CNY939.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRPWA650R14700JBCopy
Manufacturer Standard Lead Time25 weeks
Order Code5017873
Product RangeRPWA 650 Series
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 5%
Power Rating650W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeRPWA 650 Series
Temperature Coefficient± 150ppm/°C
Voltage Rating1.5kV
Product Length66.5mm
Product Width58mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
RPWA650R14700JB is a RPWA 650 series power resistor based on wire thick film technology (resistor only configuration). It is suitable for applications such as precharge, discharge and active discharge, power conversion and snubber.
- 470 ohm resistance value, 5% tolerance
- ±150ppm/°C temperature coefficient
- 1500V DC (1000V AC) maximum operating voltage, ≥ 10Gohm at 1000V DC insulation
- Technology: thick film deposited on ceramic
- Cooled by auxiliary heatsink (not supplied), cold system without external radiation
- High power of 650W at 85°C bottom case temperature
- Non-inductive, low profile
- Easy assembly, self-calibrated pressure
- Material complies with the standard UL 94 V-0
- Operating temperature range from -55°C to +155°C (resistor body)
Technical Specifications
Resistance
470ohm
Power Rating
650W
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
66.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance Tolerance
± 5%
Resistor Technology
Thick Film
Product Range
RPWA 650 Series
Voltage Rating
1.5kV
Product Width
58mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
