Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRLP031R000FB15Copy
Manufacturer Standard Lead Time16 weeks
Order Code2550664
Product RangeRLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.820 (CNY146.6966) |
| 2+ | CNY118.180 (CNY133.5434) |
| 3+ | CNY106.530 (CNY120.3789) |
| 5+ | CNY94.880 (CNY107.2144) |
| 10+ | CNY83.230 (CNY94.0499) |
| 20+ | CNY76.300 (CNY86.219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.82 (CNY146.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLP031R000FB15Copy
Manufacturer Standard Lead Time16 weeks
Order Code2550664
Product RangeRLP Series
Technical Datasheet
Resistance1ohm
Product RangeRLP Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power, Precision
Product Diameter5.54mm
Product Length14mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
1ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power, Precision
Product Length
14mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
5.54mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
