Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRLP0210R00FS14Copy
Manufacturer Standard Lead Time21 weeks
Order Code3997588
Product RangeRLP Series
Your Part Number
319 In Stock
Need more?
26 Next business day delivery available(Shanghai stock)
293 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.330 (CNY48.9629) |
| 5+ | CNY39.730 (CNY44.8949) |
| 10+ | CNY36.130 (CNY40.8269) |
| 20+ | CNY31.830 (CNY35.9679) |
| 40+ | CNY28.230 (CNY31.8999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.33 (CNY48.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLP0210R00FS14Copy
Manufacturer Standard Lead Time21 weeks
Order Code3997588
Product RangeRLP Series
Technical Datasheet
Resistance10ohm
Product RangeRLP Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / Package-
Voltage Rating120V
Resistor TechnologyWirewound
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter4mm
Product Length10.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
2W
Resistor Case / Package
-
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
10.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP Series
Resistance Tolerance
± 1%
Voltage Rating
120V
Temperature Coefficient
± 25ppm/°C
Product Diameter
4mm
Product Width
-
Operating Temperature Max
275°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
