Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRHA01075R00FE02Copy
Manufacturer Standard Lead Time31 weeks
Order Code3976502
Product RangeRHA Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.800 (CNY73.224) |
| 2+ | CNY58.500 (CNY66.105) |
| 3+ | CNY52.200 (CNY58.986) |
| 5+ | CNY45.900 (CNY51.867) |
| 10+ | CNY39.600 (CNY44.748) |
| 20+ | CNY38.810 (CNY43.8553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.80 (CNY73.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRHA01075R00FE02Copy
Manufacturer Standard Lead Time31 weeks
Order Code3976502
Product RangeRHA Series
Technical Datasheet
Resistance75ohm
Product RangeRHA Series
Power Rating12.5W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length34.93mm
Product Width20.32mm
Product Height9.91mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
75ohm
Power Rating
12.5W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
-
Product Length
34.93mm
Product Height
9.91mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Product Range
RHA Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Resistor Mounting
Chassis Mount
Product Width
20.32mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
