Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE2512R620FKEA SMD Current Sense Resistor, 0.62 ohm, RCWE Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/1739054-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE2512R620FKEACopy
Order Code
Re-Reel1838701RL
Cut Tape1838701
Product RangeRCWE Series
Your Part Number
4,280 In Stock
Need more?
4,280 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.570 | CNY17.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.570 (CNY4.0341) |
| 50+ | CNY2.030 (CNY2.2939) |
| 250+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2000+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE2512R620FKEACopy
Order Code
Re-Reel1838701RL
Cut Tape1838701
Product RangeRCWE Series
Technical Datasheet
Resistance0.62ohm
Product RangeRCWE Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.15mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
0.62ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
