Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE1206R330FKEA SMD Current Sense Resistor, 0.33 ohm, RCWE Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/1739054-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE1206R330FKEACopy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2693326
Re-Reel1838661RL
Cut Tape1838661
Product RangeRCWE Series
Your Part Number
20,930 In Stock
Need more?
20,930 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.980 | CNY29.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY2.180 (CNY2.4634) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.120 (CNY2.3956) |
| 25000+ | CNY1.910 (CNY2.1583) |
| 50000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE1206R330FKEACopy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2693326
Re-Reel1838661RL
Cut Tape1838661
Product RangeRCWE Series
Technical Datasheet
Resistance0.33ohm
Product RangeRCWE Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RCWE series thick film surface-mount wraparound Chip Resistor suitable for current sensing and shunts.
- Metal glaze on high quality ceramic
- Protective over glaze
- Lead-free solder contacts on Ni barrier layer
- Enhanced power rating due to long side terminal construction
- Extremely low resistance values (0.01 to 0.976Ω)
- AEC-Q200 qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
0.33ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for RCWE1206R330FKEA
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
