Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE1020R100FKEA SMD Current Sense Resistor, 0.1 ohm, RCWE Series, 1020 [2550 Metric], 2 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4552445-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE1020R100FKEACopy
Manufacturer Standard Lead Time39 weeks
Order Code4552446
Product RangeRCWE Series
Your Part Number
2,350 In Stock
Need more?
2,350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2000+ | CNY1.950 (CNY2.2035) |
| 4000+ | CNY1.880 (CNY2.1244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY30.90 (CNY34.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE1020R100FKEACopy
Manufacturer Standard Lead Time39 weeks
Order Code4552446
Product RangeRCWE Series
Technical Datasheet
Resistance0.1ohm
Product RangeRCWE Series
Resistor Case / Package1020 [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
1020 [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
