Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE102010L0JNEA SMD Current Sense Resistor, Wraparound, 0.01 ohm, RCWE Series, 1020 [2550 Metric], 2 W, ± 5%](https://www.element14.cn/productimages/standard/en_GB/2518223-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE102010L0JNEACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2518241RL
Cut Tape2518241
Product RangeRCWE Series
Your Part Number
1,419 In Stock
Need more?
1,419 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.600 | CNY36.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.600 (CNY4.068) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY1.950 (CNY2.2035) |
| 1000+ | CNY1.890 (CNY2.1357) |
| 2000+ | CNY1.880 (CNY2.1244) |
| 4000+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE102010L0JNEACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2518241RL
Cut Tape2518241
Product RangeRCWE Series
Technical Datasheet
Resistance0.01ohm
Product RangeRCWE Series
Resistor Case / Package1020 [2550 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1020 [2550 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
