Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE0603R470FKEA SMD Current Sense Resistor, 0.47 ohm, RCWE Series, 0603 [1608 Metric], 200 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/1739054-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE0603R470FKEACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel1838629RL
Cut Tape1838629
Product RangeRCWE Series
Your Part Number
644 In Stock
10,000 more incoming. You can reserve stock now
644 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.530 | CNY25.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2500+ | CNY1.900 (CNY2.147) |
| 5000+ | CNY1.740 (CNY1.9662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE0603R470FKEACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel1838629RL
Cut Tape1838629
Product RangeRCWE Series
Technical Datasheet
Resistance0.47ohm
Product RangeRCWE Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
0.47ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
200mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
