Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE0603R220FKEA SMD Current Sense Resistor, 0.22 ohm, RCWE Series, 0603 [1608 Metric], 200 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/1739054-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE0603R220FKEACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1838620RL
Cut Tape1838620
Product RangeRCWE Series
Your Part Number
5,970 In Stock
Need more?
5,970 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.320 | CNY23.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.830 (CNY2.0679) |
| 2500+ | CNY1.720 (CNY1.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE0603R220FKEACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1838620RL
Cut Tape1838620
Product RangeRCWE Series
Technical Datasheet
Resistance0.22ohm
Product RangeRCWE Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
0.22ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
200mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
