Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCV251210M0FKEGAT SMD Chip Resistor, 10 Mohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3596871-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCV251210M0FKEGATCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3928643RL
Cut Tape3928643
Product RangeRCV-AT e3 Series
Your Part Number
435 In Stock
Need more?
435 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.150 | CNY45.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY4.720 (CNY5.3336) |
| 250+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 2000+ | CNY3.670 (CNY4.1471) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCV251210M0FKEGATCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3928643RL
Cut Tape3928643
Product RangeRCV-AT e3 Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeRCV-AT e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating3kV
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHC0
Technical Specifications
Resistance
10Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RCV-AT e3 Series
Voltage Rating
3kV
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
0
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
