Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCV1206750KFKEAAT SMD Chip Resistor, 750 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3975539-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCV1206750KFKEAATCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4306549RL
Cut Tape4306549
Product RangeRCV-AT e3 Series
Your Part Number
3,940 In Stock
Need more?
3,940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.675 | CNY6.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.675 (CNY0.7628) |
| 100+ | CNY0.451 (CNY0.5096) |
| 500+ | CNY0.433 (CNY0.4893) |
| 1000+ | CNY0.414 (CNY0.4678) |
| 2500+ | CNY0.392 (CNY0.443) |
| 5000+ | CNY0.349 (CNY0.3944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCV1206750KFKEAATCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4306549RL
Cut Tape4306549
Product RangeRCV-AT e3 Series
Technical Datasheet
Resistance750kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeRCV-AT e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating800V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
750kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RCV-AT e3 Series
Voltage Rating
800V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
