Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCV1206499KFKEAAT SMD Chip Resistor, 499 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3975539-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCV1206499KFKEAATCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4306548RL
Cut Tape4306548
Product RangeRCV-AT e3 Series
Your Part Number
3,160 In Stock
Need more?
3,160 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.747 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.747 (CNY0.8441) |
| 100+ | CNY0.657 (CNY0.7424) |
| 500+ | CNY0.504 (CNY0.5695) |
| 1000+ | CNY0.458 (CNY0.5175) |
| 2500+ | CNY0.413 (CNY0.4667) |
| 5000+ | CNY0.367 (CNY0.4147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCV1206499KFKEAATCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4306548RL
Cut Tape4306548
Product RangeRCV-AT e3 Series
Technical Datasheet
Resistance499kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeRCV-AT e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating800V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
499kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RCV-AT e3 Series
Voltage Rating
800V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
