Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCV08052M20FKEA SMD Chip Resistor, 2.2 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/2352619-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCV08052M20FKEACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2352628RL
Cut Tape2352628
Product RangeRCV e3 Series
Your Part Number
2,042 In Stock
Need more?
2,042 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.591 | CNY5.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.591 (CNY0.6678) |
| 100+ | CNY0.509 (CNY0.5752) |
| 500+ | CNY0.382 (CNY0.4317) |
| 1000+ | CNY0.345 (CNY0.3898) |
| 2500+ | CNY0.330 (CNY0.3729) |
| 5000+ | CNY0.315 (CNY0.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCV08052M20FKEACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2352628RL
Cut Tape2352628
Product RangeRCV e3 Series
Technical Datasheet
Resistance2.2Mohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeRCV e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
2.2Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RCV e3 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RCV08052M20FKEA
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
