Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCV08051M00FKEA SMD Chip Resistor, 1 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/2352619-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCV08051M00FKEACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2693213
Re-Reel2352626RL
Cut Tape2352626
Product RangeRCV e3 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.527 | CNY5.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.527 (CNY0.5955) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.367 (CNY0.4147) |
| 1000+ | CNY0.321 (CNY0.3627) |
| 2500+ | CNY0.315 (CNY0.356) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.312 (CNY0.3526) |
| 25000+ | CNY0.258 (CNY0.2915) |
| 50000+ | CNY0.216 (CNY0.2441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCV08051M00FKEACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2693213
Re-Reel2352626RL
Cut Tape2352626
Product RangeRCV e3 Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeRCV e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RCV e3 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RCV08051M00FKEA
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
