Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCS0603510RFKEA SMD Chip Resistor, 510 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3235037-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCS0603510RFKEACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3235115RL
Cut Tape3235115
Product RangeRCS e3 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.080 | CNY1.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.291 (CNY0.3288) |
| 500+ | CNY0.207 (CNY0.2339) |
| 1000+ | CNY0.185 (CNY0.209) |
| 2500+ | CNY0.162 (CNY0.1831) |
| 5000+ | CNY0.139 (CNY0.1571) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS0603510RFKEACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3235115RL
Cut Tape3235115
Product RangeRCS e3 Series
Technical Datasheet
Resistance510ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeRCS e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
510ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RCS e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
