Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCS0402120RFKED SMD Chip Resistor, 120 ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3975530-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCS0402120RFKEDCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3975530RL
Cut Tape3975530
Product RangeRCS e3 Series
Your Part Number
84,302 In Stock
Need more?
84,302 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.276 | CNY2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.276 (CNY0.3119) |
| 100+ | CNY0.238 (CNY0.2689) |
| 500+ | CNY0.169 (CNY0.191) |
| 2500+ | CNY0.153 (CNY0.1729) |
| 5000+ | CNY0.139 (CNY0.1571) |
| 10000+ | CNY0.093 (CNY0.1051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS0402120RFKEDCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3975530RL
Cut Tape3975530
Product RangeRCS e3 Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeRCS e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
120ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
RCS e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
