Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCP1206W50R0GEB SMD Chip Resistor, 50 ohm, ± 2%, 2.4 W, 1206 [3216 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3596868-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCP1206W50R0GEBCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3596869RL
Cut Tape3596869
Product RangeRCP Series
Your Part Number
6,978 In Stock
Need more?
6,978 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.370 | CNY12.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.370 (CNY13.9781) |
| 50+ | CNY8.030 (CNY9.0739) |
| 100+ | CNY7.280 (CNY8.2264) |
| 250+ | CNY7.270 (CNY8.2151) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1000+ | CNY7.250 (CNY8.1925) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCP1206W50R0GEBCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3596869RL
Cut Tape3596869
Product RangeRCP Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 2%
Power Rating2.4W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeRCP Series
Temperature Coefficient± 150ppm/°C
Voltage Rating-
Product Length3.1mm
Product Width1.52mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
2.4W
Resistor Technology
Thick Film
Product Range
RCP Series
Voltage Rating
-
Product Width
1.52mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 2%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
3.1mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
