Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCL12250000Z0EG Zero Ohm Resistor, Jumper, Long Side, 1225 Wide [3264 Metric], Thick Film, 2 W, 12 A](https://www.element14.cn/productimages/standard/en_GB/1877828-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCL12250000Z0EGCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Full Reel4165246
Re-Reel4140317RL
Cut Tape4140317
Product RangeRCL e3 Series
Your Part Number
2,685 In Stock
Need more?
2,685 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.970 | CNY24.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.970 (CNY5.6161) |
| 50+ | CNY2.230 (CNY2.5199) |
| 250+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.940 (CNY2.1922) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.870 (CNY2.1131) |
| 10000+ | CNY1.840 (CNY2.0792) |
| 20000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL12250000Z0EGCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Full Reel4165246
Re-Reel4140317RL
Cut Tape4140317
Product RangeRCL e3 Series
Technical Datasheet
Resistor Case / Package1225 Wide [3264 Metric]
Resistor TechnologyThick Film
Power Rating2W
Current Rating12A
Resistor MountingSurface Mount Device
Product RangeRCL e3 Series
Product Length3.2mm
Product Width6.3mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
1225 Wide [3264 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.7mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
12A
Product Range
RCL e3 Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
