Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCL12183R30FKEK SMD Chip Resistor, 3.3 ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1877828-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCL12183R30FKEKCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2693211
Re-Reel1877873RL
Cut Tape1877873
Product RangeRCL e3 Series
Your Part Number
63,572 In Stock
Need more?
47,342 Next business day delivery available(Shanghai stock)
16,230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.580 | CNY25.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 2000+ | CNY1.600 (CNY1.808) |
| 4000+ | CNY1.530 (CNY1.7289) |
| 10000+ | CNY1.450 (CNY1.6385) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.840 (CNY2.0792) |
| 20000+ | CNY1.650 (CNY1.8645) |
| 40000+ | CNY1.550 (CNY1.7515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL12183R30FKEKCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2693211
Re-Reel1877873RL
Cut Tape1877873
Product RangeRCL e3 Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package1218 [3246 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRCL e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3.3ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RCL e3 Series
Voltage Rating
200V
Product Width
4.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1218 [3246 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
