Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCG040247K0JNED SMD Chip Resistor, 47 kohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/3235037-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCG040247K0JNEDCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel4164743
Re-Reel4140919RL
Cut Tape4140919
Product RangeRCG e3 Series
Your Part Number
19,885 In Stock
Need more?
19,885 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.233 | CNY2.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.233 (CNY0.2633) |
| 100+ | CNY0.197 (CNY0.2226) |
| 500+ | CNY0.139 (CNY0.1571) |
| 2500+ | CNY0.117 (CNY0.1322) |
| 5000+ | CNY0.095 (CNY0.1074) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.067 (CNY0.0757) |
| 50000+ | CNY0.060 (CNY0.0678) |
| 100000+ | CNY0.059 (CNY0.0667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCG040247K0JNEDCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel4164743
Re-Reel4140919RL
Cut Tape4140919
Product RangeRCG e3 Series
Technical Datasheet
Resistance47kohm
Resistance Tolerance± 5%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRCG e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHC0
Technical Specifications
Resistance
47kohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
RCG e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
0
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
