Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCG0402100KFKED SMD Chip Resistor, 100 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/3974804-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCG0402100KFKEDCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3975506RL
Cut Tape3975506
Product RangeRCG e3 Series
Your Part Number
230 In Stock
20,000 more incoming. You can reserve stock now
230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.185 | CNY1.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.185 (CNY0.209) |
| 100+ | CNY0.153 (CNY0.1729) |
| 500+ | CNY0.100 (CNY0.113) |
| 2500+ | CNY0.093 (CNY0.1051) |
| 5000+ | CNY0.070 (CNY0.0791) |
| 10000+ | CNY0.058 (CNY0.0655) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCG0402100KFKEDCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3975506RL
Cut Tape3975506
Product RangeRCG e3 Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRCG e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHC0
Technical Specifications
Resistance
100kohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
RCG e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
0
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
