Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC12060000Z0EA Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 500 mW, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/4844404-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCC12060000Z0EACopy
Manufacturer Standard Lead Time23 weeks
Order Code4844763
Product RangeRCC e3 Series
Your Part Number
4,530 In Stock
5,000 more incoming. You can reserve stock now
4,530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.946 (CNY1.069) |
| 100+ | CNY0.534 (CNY0.6034) |
| 500+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.367 (CNY0.4147) |
| 2500+ | CNY0.306 (CNY0.3458) |
| 5000+ | CNY0.245 (CNY0.2768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.46 (CNY10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC12060000Z0EACopy
Manufacturer Standard Lead Time23 weeks
Order Code4844763
Product RangeRCC e3 Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating500mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRCC e3 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RCC e3 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
