Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC080549R9FKEA SMD Chip Resistor, 49.9 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Medium Power](https://www.element14.cn/productimages/standard/en_GB/3974782-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCC080549R9FKEACopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3975505RL
Cut Tape3975505
Product RangeRCC e3 Series
Your Part Number
2,306 In Stock
Need more?
2,306 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.444 | CNY4.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.444 (CNY0.5017) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.276 (CNY0.3119) |
| 1000+ | CNY0.245 (CNY0.2768) |
| 2500+ | CNY0.242 (CNY0.2735) |
| 5000+ | CNY0.238 (CNY0.2689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC080549R9FKEACopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3975505RL
Cut Tape3975505
Product RangeRCC e3 Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeMedium Power
Product RangeRCC e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
49.9ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RCC e3 Series
Voltage Rating
200V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Medium Power
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
