Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC0603100KFKEA SMD Chip Resistor, 100 kohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Medium Power](https://www.element14.cn/productimages/standard/en_GB/4844387-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCC0603100KFKEACopy
Manufacturer Standard Lead Time23 weeks
Order Code4844391
Product RangeRCC e3 Series
Your Part Number
4,500 In Stock
Need more?
4,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.255 (CNY0.2882) |
| 100+ | CNY0.218 (CNY0.2463) |
| 500+ | CNY0.150 (CNY0.1695) |
| 1000+ | CNY0.136 (CNY0.1537) |
| 2500+ | CNY0.125 (CNY0.1412) |
| 5000+ | CNY0.114 (CNY0.1288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY2.55 (CNY2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC0603100KFKEACopy
Manufacturer Standard Lead Time23 weeks
Order Code4844391
Product RangeRCC e3 Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeMedium Power
Product RangeRCC e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
RCC e3 Series
Voltage Rating
150V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Medium Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
