Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoR3T2FPHM3/ICopy
Order Code
Re-Reel4486714RL
Cut Tape4486714
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.770 | CNY43.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.300 (CNY2.599) |
| 5000+ | CNY1.960 (CNY2.2148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoR3T2FPHM3/ICopy
Order Code
Re-Reel4486714RL
Cut Tape4486714
Technical Datasheet
Clamping Voltage Vc Max37.5V
Diode Case StyleFlatPAK
No. of Pins8Pins
Operating Voltage23.1V
Power Dissipation Pd200W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
37.5V
No. of Pins
8Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
FlatPAK
Operating Voltage
23.1V
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
