Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTS080501B500RP100Copy
Manufacturer Standard Lead Time87 weeks
Order Code
Re-Reel4177877RL
Cut Tape4177877
Product RangePTS Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.950 | CNY21.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.950 (CNY24.8035) |
| 50+ | CNY15.570 (CNY17.5941) |
| 100+ | CNY14.700 (CNY16.611) |
| 250+ | CNY14.360 (CNY16.2268) |
| 500+ | CNY14.010 (CNY15.8313) |
| 1000+ | CNY13.730 (CNY15.5149) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS080501B500RP100Copy
Manufacturer Standard Lead Time87 weeks
Order Code
Re-Reel4177877RL
Cut Tape4177877
Product RangePTS Series
Technical Datasheet
RTD TypeComponent
Sensing Temperature Max175°C
RTD AccuracyClass 1B
Measured Temperature Min-55°C
Measured Temperature Max155°C
Resistance @ 0°C500ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RTD Type
Component
RTD Accuracy
Class 1B
Measured Temperature Max
155°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS Series
Sensing Temperature Max
175°C
Measured Temperature Min
-55°C
Resistance @ 0°C
500ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
