Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PTN0805E2501BST1 SMD Chip Resistor, 2.5 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/4552442-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPTN0805E2501BST1Copy
Manufacturer Standard Lead Time76 weeks
Order Code4552443
Product RangePTN Series
Your Part Number
393 In Stock
Need more?
393 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.610 (CNY11.9893) |
| 50+ | CNY7.630 (CNY8.6219) |
| 100+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY7.310 (CNY8.2603) |
| 500+ | CNY7.150 (CNY8.0795) |
| 1000+ | CNY6.980 (CNY7.8874) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.61 (CNY11.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTN0805E2501BST1Copy
Manufacturer Standard Lead Time76 weeks
Order Code4552443
Product RangePTN Series
Technical Datasheet
Resistance2.5kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangePTN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.032mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
2.5kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
PTN Series
Voltage Rating
100V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
2.032mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
