Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PTN0603E8002BST1 SMD Chip Resistor, 80 kohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/4552442-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPTN0603E8002BST1Copy
Manufacturer Standard Lead Time76 weeks
Order Code4552442
Product RangePTN Series
Your Part Number
642 In Stock
Need more?
642 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.370 (CNY16.2381) |
| 50+ | CNY13.000 (CNY14.690) |
| 100+ | CNY12.270 (CNY13.8651) |
| 250+ | CNY11.440 (CNY12.9272) |
| 500+ | CNY10.710 (CNY12.1023) |
| 1000+ | CNY10.340 (CNY11.6842) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.37 (CNY16.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTN0603E8002BST1Copy
Manufacturer Standard Lead Time76 weeks
Order Code4552442
Product RangePTN Series
Technical Datasheet
Resistance80kohm
Resistance Tolerance± 0.1%
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangePTN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.63mm
Product Width0.81mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
80kohm
Power Rating
150mW
Resistor Technology
Thin Film
Product Range
PTN Series
Voltage Rating
75V
Product Width
0.81mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.63mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071
