Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCSL03T151DB1ECopy
Manufacturer Standard Lead Time26 weeks
Order Code2473603
Product RangePTCSL03 Series
Your Part Number
1,216 In Stock
Need more?
1,216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.860 (CNY5.4918) |
| 10+ | CNY4.570 (CNY5.1641) |
| 50+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.890 (CNY4.3957) |
| 200+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.510 (CNY3.9663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.86 (CNY5.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCSL03T151DB1ECopy
Manufacturer Standard Lead Time26 weeks
Order Code2473603
Product RangePTCSL03 Series
Technical Datasheet
Resistance (25°C)120ohm
Thermistor MountingThrough Hole
Product RangePTCSL03 Series
Operating Voltage Max30V
Operating Temperature Min-40°C
ApplicationsOver Temperature Protection
Operating Temperature Max165°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCNo SVHC (17-Jan-2023)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3.3mm
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
120ohm
Product Range
PTCSL03 Series
Operating Temperature Min
-40°C
Operating Temperature Max
165°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
3.3mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (17-Jan-2023)
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
