Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCSL03T111DT1ECopy
Order Code4145615
Product RangePTCSL03 Series
Your Part Number
1,203 In Stock
Need more?
1,203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY4.710 (CNY5.3223) |
| 250+ | CNY4.580 (CNY5.1754) |
| 500+ | CNY3.860 (CNY4.3618) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 2000+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCSL03T111DT1ECopy
Order Code4145615
Product RangePTCSL03 Series
Technical Datasheet
Resistance (25°C)120ohm
Thermistor MountingThrough Hole
Product RangePTCSL03 Series
Operating Voltage Max30V
ApplicationsOver Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max165°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3.3mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
120ohm
Product Range
PTCSL03 Series
Applications
Over Temperature Protection
Operating Temperature Max
165°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
3.3mm
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
