Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCEL67R750LBECopy
Order Code4698145
Product RangePTCEL High Energy Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.680 (CNY27.8884) |
| 5+ | CNY23.390 (CNY26.4307) |
| 10+ | CNY22.090 (CNY24.9617) |
| 25+ | CNY21.030 (CNY23.7639) |
| 50+ | CNY19.960 (CNY22.5548) |
| 200+ | CNY17.220 (CNY19.4586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.68 (CNY27.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL67R750LBECopy
Order Code4698145
Product RangePTCEL High Energy Series
Technical Datasheet
Resistance (25°C)75ohm
Product RangePTCEL High Energy Series
Operating Voltage Max350Vrms
Operating Temperature Min-40°C
Operating Temperature Max105°C
Thermistor TypeRadial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max144mA
Trip Current-
SVHCNo SVHC (21-Jan-2025)
Switching Temperature Min160°C
Switching Temperature Max170°C
PTC Thermistor Diameter16.5mm
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
75ohm
Operating Voltage Max
350Vrms
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
160°C
PTC Thermistor Diameter
16.5mm
Product Range
PTCEL High Energy Series
Operating Temperature Min
-40°C
Thermistor Type
Radial Leaded
Holding Current Max
144mA
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
170°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
