Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCEL67R501TTECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4380679RL
Cut Tape4380679
Product RangePTCEL High Energy Series
Your Part Number
804 In Stock
Need more?
804 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.770 | CNY22.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.770 (CNY25.7301) |
| 10+ | CNY19.480 (CNY22.0124) |
| 50+ | CNY16.470 (CNY18.6111) |
| 100+ | CNY15.780 (CNY17.8314) |
| 200+ | CNY14.680 (CNY16.5884) |
| 500+ | CNY13.580 (CNY15.3454) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL67R501TTECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4380679RL
Cut Tape4380679
Product RangePTCEL High Energy Series
Technical Datasheet
Resistance (25°C)500ohm
Thermistor MountingThrough Hole
Product RangePTCEL High Energy Series
Operating Voltage Max700Vrms
Operating Temperature Min-40°C
ApplicationsInrush Current Limiting and Load-Dump Resistor
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max56mA
Trip Current-
SVHCTo Be Advised
Switching Temperature Min160°C
Switching Temperature Max170°C
PTC Thermistor Diameter16.5mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
500ohm
Product Range
PTCEL High Energy Series
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
160°C
PTC Thermistor Diameter
16.5mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
700Vrms
Applications
Inrush Current Limiting and Load-Dump Resistor
Thermistor Type
Disc, Radial Leaded
Holding Current Max
56mA
SVHC
To Be Advised
Switching Temperature Max
170°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
