Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCEL67R102UTECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4380669RL
Cut Tape4380669
Product RangePTCEL High Energy Series
Your Part Number
866 In Stock
Need more?
866 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.290 | CNY25.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.290 (CNY28.5777) |
| 10+ | CNY21.640 (CNY24.4532) |
| 50+ | CNY18.290 (CNY20.6677) |
| 100+ | CNY17.530 (CNY19.8089) |
| 200+ | CNY16.270 (CNY18.3851) |
| 500+ | CNY15.010 (CNY16.9613) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL67R102UTECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4380669RL
Cut Tape4380669
Product RangePTCEL High Energy Series
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Product RangePTCEL High Energy Series
Operating Voltage Max800Vrms
Operating Temperature Min-40°C
ApplicationsInrush Current Limiting and Load-Dump Resistor
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max40mA
Trip Current-
SVHCTo Be Advised
Switching Temperature Min160°C
Switching Temperature Max170°C
PTC Thermistor Diameter16.5mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
1kohm
Product Range
PTCEL High Energy Series
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
160°C
PTC Thermistor Diameter
16.5mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
800Vrms
Applications
Inrush Current Limiting and Load-Dump Resistor
Thermistor Type
Disc, Radial Leaded
Holding Current Max
40mA
SVHC
To Be Advised
Switching Temperature Max
170°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
