Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCEL67R102UBECopy
Manufacturer Standard Lead Time29 weeks
Order Code4380668
Product RangePTCEL High Energy Series
Your Part Number
666 In Stock
Need more?
666 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.820 (CNY29.1766) |
| 5+ | CNY24.490 (CNY27.6737) |
| 10+ | CNY23.160 (CNY26.1708) |
| 25+ | CNY21.220 (CNY23.9786) |
| 50+ | CNY19.280 (CNY21.7864) |
| 200+ | CNY16.000 (CNY18.080) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.82 (CNY29.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL67R102UBECopy
Manufacturer Standard Lead Time29 weeks
Order Code4380668
Product RangePTCEL High Energy Series
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Product RangePTCEL High Energy Series
Operating Voltage Max800Vrms
ApplicationsInrush Current Limiting and Load-Dump Resistor
Operating Temperature Min-40°C
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max40mA
SVHCTo Be Advised
Trip Current-
Switching Temperature Min160°C
Switching Temperature Max170°C
PTC Thermistor Diameter16.5mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
1kohm
Product Range
PTCEL High Energy Series
Applications
Inrush Current Limiting and Load-Dump Resistor
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
SVHC
To Be Advised
Switching Temperature Min
160°C
PTC Thermistor Diameter
16.5mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
800Vrms
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
40mA
Trip Current
-
Switching Temperature Max
170°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
