Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCEL13R600LBECopy
Manufacturer Standard Lead Time26 weeks
Order Code3020791
Product RangePTCEL Series
Your Part Number
10,000 In Stock
6,200 more incoming. You can reserve stock now
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.670 (CNY19.9671) |
| 5+ | CNY17.300 (CNY19.549) |
| 10+ | CNY16.920 (CNY19.1196) |
| 25+ | CNY14.550 (CNY16.4415) |
| 50+ | CNY13.490 (CNY15.2437) |
| 200+ | CNY12.720 (CNY14.3736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.67 (CNY19.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL13R600LBECopy
Manufacturer Standard Lead Time26 weeks
Order Code3020791
Product RangePTCEL Series
Technical Datasheet
Resistance (25°C)60ohm
Thermistor MountingThrough Hole
Product RangePTCEL Series
Operating Voltage Max350VAC
Operating Temperature Min-40°C
ApplicationsOver Current & Overload Protection
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max120mA
Trip Current-
Switching Temperature Min130°C
Switching Temperature Max140°C
PTC Thermistor Diameter13.5mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
60ohm
Product Range
PTCEL Series
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Max
140°C
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
350VAC
Applications
Over Current & Overload Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
120mA
Switching Temperature Min
130°C
PTC Thermistor Diameter
13.5mm
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
