Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL21H701HBECopy
Manufacturer Standard Lead Time20 weeks
Order Code1187085
Product RangePTCCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.760 (CNY35.8888) |
| 3+ | CNY30.130 (CNY34.0469) |
| 5+ | CNY28.490 (CNY32.1937) |
| 10+ | CNY27.270 (CNY30.8151) |
| 20+ | CNY25.750 (CNY29.0975) |
| 50+ | CNY24.230 (CNY27.3799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.76 (CNY35.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL21H701HBECopy
Manufacturer Standard Lead Time20 weeks
Order Code1187085
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)2.8ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max700mA
Trip Current1050mA
SVHCLead (17-Jan-2023)
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter20.5mm
Qualification-
Technical Specifications
Resistance (25°C)
2.8ohm
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
1050mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
20.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Thermistor Type
PTC
Holding Current Max
700mA
SVHC
Lead (17-Jan-2023)
Switching Temperature Max
145°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
