Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL10H010SBECopy
Order Code3780845
Product RangePTCCL Series
Your Part Number
1,157 In Stock
Need more?
1,157 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY10.450 (CNY11.8085) |
| 200+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY9.070 (CNY10.2491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.81 (CNY14.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL10H010SBECopy
Order Code3780845
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)400ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max600V
Operating Temperature Min-20°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max10mA
Trip Current50mA
Switching Temperature Min90°C
Switching Temperature Max115°C
PTC Thermistor Diameter10mm
Qualification-
Technical Specifications
Resistance (25°C)
400ohm
Product Range
PTCCL Series
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 30%
Trip Current
50mA
Switching Temperature Max
115°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
600V
Applications
Overload & Over Temperature Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
10mA
Switching Temperature Min
90°C
PTC Thermistor Diameter
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001417
