Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL09H541DBECopy
Order Code4145613
Product RangePTCCL Series
Your Part Number
732 In Stock
Need more?
732 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY7.440 (CNY8.4072) |
| 25+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY6.670 (CNY7.5371) |
| 100+ | CNY6.570 (CNY7.4241) |
| 250+ | CNY6.030 (CNY6.8139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.86 (CNY8.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL09H541DBECopy
Order Code4145613
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)1.9ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max30V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max540mA
Trip Current810mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter8.5mm
Qualification-
Technical Specifications
Resistance (25°C)
1.9ohm
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
810mA
Switching Temperature Max
145°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
540mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
8.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
